Arrow Electronic Components Online
94HAB08WT|GRAYHILL|simage
94HAB08WT|GRAYHILL|limage
Switch DIP

94HAB08WT

Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP8T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    8
  • Maximum Current Rating (A)
    0.03@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    250Vrms
  • Minimum Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Coding
    Octal
  • Actuator Length (mm)
    0
  • Seal
    No
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    10.67
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    9.91
  • Body Depth (mm)
    9.65
  • Body Height (mm)
    5.72
  • Product Length (mm)
    9.91
  • Product Depth (mm)
    12.7
  • Product Height (mm)
    5.72

Documentation and Resources

Datasheets
Design resources