Switch DIP
94HAB08T
Switch DIP N.O./N.C. SP8T 8 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Flush Screwdriver
Pole Throw Configuration
SP8T
Switch Configuration
N.O./N.C.
Number of Positions
8
Maximum Current Rating (A)
0.03@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
250Vrms
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Coding
Octal
Actuator Length (mm)
0
Seal
No
Mounting
Through Hole
Termination Style
PC Pins
Terminal Pitch (mm)
2.54
Number of Terminals
6
Total Pitch (mm)
5.08
Row Space (mm)
7.62
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Body Length (mm)
9.91
Body Depth (mm)
9.65
Body Height (mm)
5.72
Product Length (mm)
9.91
Product Depth (mm)
9.65
Product Height (mm)
5.72

