Arrow Electronic Components Online
949624039|EBMPAPST|simage
949624039|EBMPAPST|limage
Thermal Management Accessories

9496-2-4039

Thrml Mgmt Access Finger Guard Metal

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    8414.90.10.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Finger Guard
  • Product Length (mm)
    115.57
  • Product Depth (mm)
    115.57
  • Product Height (mm)
    5.92
  • Material
    Metal

Documentation and Resources

Datasheets
Design resources