Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Materials Chemicals And Adhesives
/
Materials
/
Tapes
/
9482PC - 3M
Tapes
9482PC
Tapes Transfer Tape Acrylic 54.86m
3M
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Transfer Tape
Adhesive Material
Acrylic
Length (m)
54.86
Thickness (mm)
0.05
Packaging
Roll
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model