Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Splice Terminal
Termination Method
Crimp
Body Orientation
Straight
Wire Size (AWG)
10-12
Insulation
Vinyl
Packaging
Box
Mounting
Cable Mount

