Arrow Electronic Components Online
94726|3M|simage
94726|3M|limage
Connector Terminals

94726

Ring Tongue Terminal 18-22AWG Electrolytic Copper Tin Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Insulation
    Nylon
  • Packaging
    Box
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources