Connector Telephone and Telecom
940-SP-3066R-OST
Conn Telephone/Telecom PL 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Stewart ConnectorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
RJ-11
Gender
PL
Number of Terminals
6
Number of Contacts
6
Number of Ports
1
Number of Loaded Positions
6
Termination Method
Crimp
Body Orientation
Straight
Product Style
Single
Product Length (mm)
9.65
Product Height (mm)
10.03
Mounting
Cable Mount

