Top Purchased
Connector Socket
940-44-044-24-000000
Conn PLCC Socket SKT 44 POS 2.54mm Solder ST Thru-Hole Tube
Mill-MaxProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
PLCC Socket
Gender
SKT
Number of Contacts
44
Terminal Pitch (mm)
2.54
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
2
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25
Packaging
Tube
Product Length (mm)
23.19
Product Depth (mm)
23.19
Product Height (mm)
8.26
Mounting
Through Hole

