Arrow Electronic Components Online
9404404417400000|MILL-MAX|simage
9404404417400000|MILL-MAX|limage
Connector Socket

940-44-044-17-400000

Conn PLCC Socket SKT 44 POS 1.27mm Solder ST SMD Tube

Mill-Max
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    PLCC Socket
  • Gender
    SKT
  • Number of Contacts
    44
  • Terminal Pitch (mm)
    1.27
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    25
  • Packaging
    Tube
  • Product Length (mm)
    22.86
  • Product Depth (mm)
    22.86
  • Product Height (mm)
    4.45
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources