Arrow Electronic Components Online
940258400001000|NVIDIA|simage
940258400001000|NVIDIA|limage
Embedded System Development Boards and Kits

940-25840-0001-000

NVIDIA IGX Thor™ Developer Kit for US, CA, CN, JP, TW

NVIDIA
Datasheets 

Coming Soon!

The Enterprise-Ready Development Platform for Physical AI

The NVIDIA IGX Thor™ Developer Kit accelerates industrial and medical edge innovation with real-time sensor processing, AI reasoning, and functional safety. It’s powered by an NVIDIA Blackwell architecture iGPU and optional dGPU, delivering up to 5581FP4 TFLOPS of AI compute to effortlessly run multiple generative AI models at the edge. Compared to the IGX Orin™ developer kit, it provides up to 8x higher AI compute on iGPU, 2.5x higher AI compute on dGPU, and 2x better connectivity.

The kit includes an IGX T7000 board with a Blackwell iGPU, a 14-core Arm® Neoverse®-V3AE CPU, a Board Management Controller (BMC) and ConnectX-7 SmartNIC with 400 GbE networking. It also supports an NVIDIA RTX PRO™ Blackwell dGPU designed to accelerate time-to-market. IGX Thor takes advantage of Transformer Engine and Multi-Instance GPU (MIG) support in the Blackwell architecture to deliver the performance to run multiple AI models with robust workload isolation. With Functional Safety Island (FSI) built into the Thor SoC and the on-board safety MCU, it seamlessly brings AI and safety into one single platform. It also includes a suite of accelerators, such as a third-generation Programmable Vision Accelerators (PVAs), dual encoders and decoders, an optical flow accelerator, and more.

IGX Thor represents a new class of enterprise edge and robotics computers, purpose-built to power the next generation of industrial and medical edge applications. Taking advantage of the NVIDIA Blackwell GPU architecture, it excels at generative reasoning and multimodal sensor processing, supporting a broad range of generative AI models—from Vision Language Action (VLA) models like NVIDIA Isaac™ GR00T N to popular LLMs and VLMs such as NVIDIA Cosmos™ Reason. It also delivers a seamless cloud-to-edge experience, running the NVIDIA AI Enterprise software stack and NVIDIA NIM for physical AI applications. These include NVIDIA Isaac for robotics, NVIDIA Metropolis for visual AI agents, and NVIDIA Holoscan for sensor processing. Industrial safety AI agents can also be deployed at the edge using the NVIDIA Halos Outside-in Safety Agent Blueprint. Our ecosystem of partners provides a complete range of carrier boards, design services, cameras, and sensors, along with AI and system software to speed solution development. They also support accelerating medical certifications (IEC 60601, 62304) and industrial functional safety certifications (ISO 26262, IEC 61508), helping you bring products to market faster and with confidence.

With enterprise-level software, massive AI compute, and network security, IGX Thor is ideal for advancing medical imaging, surgical robotics, humanoid robotics, industrial AI automation, high-performance computing, and beyond. As an enterprise-ready platform, IGX Thor enables companies to focus on application development and accelerate the realization of AI’s benefits.


Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Type
    Development Kit
  • Supported Device
    IGX THOR
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    128GB
  • USB
    5
  • Ethernet
    2
  • CAN
    1
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources