Arrow Electronic Components Online
9401.045|BIVAR|simage
9401.045|BIVAR|limage
PCB Spacers and Supports

940-1.045

Spacer Round 1.6mm-ID 4mm-OD 26.5mm-LG Nylon 6

Bivar
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8547.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Round
  • Material
    Nylon 6
  • Clearance Hole (mm)
    1.6
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources