EEPROM
93LC66BT-I/OT
EEPROM Serial-Microwire 4K-bit 256 x 16 3.3V/5V 6-Pin SOT-23 T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Chip Density (bit)
4K
Organization
256x16
Address Bus Width (bit)
8
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
250
Maximum Operating Frequency (MHz)
2
Process Technology
0.5um
Interface Type
Serial-Microwire
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Operating Current (mA)
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
16
Mounting
Surface Mount
Package Height
1.15 mm
Package Width
1.6 mm
Package Length
2.9 mm
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-23
Pin Count
6
Lead Shape
Gull-wing

