Resistor Fixed Single-Through Hole
93J33RE
Res Wirewound 33 Ohm 5% 3.25W ±30ppm/°C Vitreous Enamel AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.31.00.00
Automotive
No
PPAP
No
Resistance Value (Ohm)
33
Tolerance
5%
Maximum Voltage Rating (V)
200
Power Rating (W)
3.25
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±30
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
5.9
Product Length (mm)
14.7
Lead Length (mm)
38.1
Mounting
Through Hole

