Connector Accessories
936000118
Connector Accessories Plug with Gasket Straight Brass/Elastomer Nickel GWconnect® Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Plug with Gasket
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Brass/Elastomer
Plating
Nickel
Packaging
Bag
Product Weight (g)
11
Tradename
GWconnect®
Gender
PL

