Connector Discrete Wire Housing
93445-4103
Conn Housing PL 6 POS Crimp ST Cable Mount Green ML-XT™ Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
6
Number of Rows
3
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
13/Contact
Insulation Resistance (MOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
50
Packaging
Bag
Product Weight (g)
8.25
Product Length (mm)
18.95
Product Depth (mm)
24.42
Product Height (mm)
32.4
Tradename
ML-XT™
Mounting
Cable Mount

