Arrow Electronic Components Online
930176103|ALTECH|simage
930176103|ALTECH|limage
Test Clips, Leads and Probes - End Connectors

930176103

Conn Test Jack F 1 POS Solder ST Panel Mount 1 Port

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Jack
  • Gender
    F
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    16
  • Maximum Voltage Rating
    60VDC|30VAC
  • Mounting
    Panel Mount
  • Termination Method
    Solder
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    27

Documentation and Resources

Datasheets
Design resources