Resistor Fixed Single-Through Hole
92J20RE
Res Wirewound 20 Ohm 5% 2.25W ±30ppm/°C Vitreous Enamel AXL
OhmiteProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
20
Tolerance
5%
Maximum Voltage Rating (V)
85
Power Rating (W)
2.25
Technology
Wirewound
Temperature Coefficient (ppm/°C)
±30
Temperature Range @ Derated Power (°C)
25 to 350
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Vitreous Enamel
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Package Shape
Cylindrical
Product Diameter (mm)
5.6
Product Length (mm)
10.3
Lead Length (mm)
38.1
Mounting
Through Hole

