Arrow Electronic Components Online
92J1R5E|OHMITE|limage
92J1R5E|OHMITE|simage
Resistor Fixed Single-Through Hole

92J1R5E

Res Wirewound 1.5 Ohm 5% 2.25W ±100ppm/°C Vitreous Enamel AXL

Ohmite
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    1.5
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    85
  • Power Rating (W)
    2.25
  • Technology
    Wirewound
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    25 to 350
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    No
  • Case Style
    Vitreous Enamel
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Package Shape
    Cylindrical
  • Product Diameter (mm)
    5.6
  • Product Length (mm)
    10.3
  • Lead Length (mm)
    38.1
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources