Connector Headers and PCB Receptacles
929700-06-36-RK
Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Top Entry Thru-Hole Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
36
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
2.5
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
91.4
Product Depth (mm)
2.92
Product Height (mm)
10.62
Tail Length (mm)
18.03
Mounting
Through Hole

