Arrow Electronic Components Online
929505-5|TE|simage
929505-5|TE|limage
Connector Discrete Wire Housing

929505-5

Conn Housing PL 14 POS 5mm Crimp ST Cable Mount Black Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    14
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Bag
  • Product Length (mm)
    46.8
  • Product Depth (mm)
    22.4
  • Product Height (mm)
    26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources