Arrow Electronic Components Online
9294500136I|3M|simage
9294500136I|3M|limage
Connector Headers and PCB Receptacles

929450-01-36-I

Conn Unshrouded Header HDR 36 POS 2.54mm Solder ST Thru-Hole Box

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Unshrouded Header
  • Gender
    HDR
  • Number of Contacts
    36
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.5
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    90
  • Product Depth (mm)
    2.44
  • Product Height (mm)
    10.28
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources