Arrow Electronic Components Online
927779-1|TE|simage
927779-1|TE|limage
Connector Contact

927779-1

Contact SKT Crimp ST Cable Mount 17-20AWG Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    927779-1
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    30
  • Packaging
    Loose
  • Product Length (mm)
    19.3
  • Product Depth (mm)
    3.6
  • Product Height (mm)
    4.15
  • Wire Size (AWG)
    17-20
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources