Connector Discrete Wire Housing
927389-1
Conn Housing PL 3 POS Crimp ST Cable Mount Black Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99 Export Control
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
3
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Carton
Product Length (mm)
16.1
Product Depth (mm)
13.5
Product Height (mm)
24.2
Mounting
Cable Mount

