Test Clips, Leads and Probes - End Connectors
923675-28
Conn PLCC Test Clip M 28 POS Solder ST SMD 1 Port Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
PLCC Test Clip
Gender
M
Body Orientation
Straight
Number of Contacts
28
Number of Ports
1
Mounting
Surface Mount
Termination Method
Solder
Packaging
Box

