Test Clips, Leads and Probes - End Connectors
923665-28
Conn SOIC Test Clip M 28 POS Solder ST SMD 1 Port Box
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.90.85.85
Automotive
No
PPAP
No
Type
SOIC Test Clip
Gender
M
Body Orientation
Straight
Number of Contacts
28
Number of Ports
1
Mounting
Surface Mount
Termination Method
Solder
Packaging
Box

