Arrow Electronic Components Online
920517A52S|AMPHENOLRF|simage
920517A52S|AMPHENOLRF|limage
Connector RF

920-517A-52S

Conn HD-EFI Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    HD-EFI Adapter
  • Gender
    PL/PL
  • Body Orientation
    Straight
  • Contact Gender
    F/F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Maximum Insertion Loss (dB)
    0.15
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    200
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bag
  • Product Diameter (mm)
    3.75
  • Product Length (mm)
    18.28

Documentation and Resources

Datasheets
Design resources