You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
919993474|MOLEX|limage
919993474|MOLEX|simage
Connector Headers and PCB Receptacles

919993474

Conn Wire to Board HDR 6 POS 5mm Solder ST Top Entry Thru-Hole Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    5
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Maximum Current Rating (A)
    16/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    120
  • Mating Cycle (Cycles)
    10
  • Packaging
    Bag
  • Product Length (mm)
    32.3
  • Product Depth (mm)
    14.9
  • Product Height (mm)
    12.8
  • Tail Length (mm)
    3.5
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources