Connector Headers and PCB Receptacles
91901-31325LF
Conn Mezzanine HDR 25 POS 1mm Solder ST Top Entry SMD CONAN® T/R
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Mezzanine
Gender
HDR
Number of Contacts
25
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Straight
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
500V
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
130
Mating Cycle (Cycles)
30
Packaging
Tape and Reel
Product Length (mm)
17.3
Product Depth (mm)
5.59
Product Height (mm)
4.47
Tradename
CONAN®
Mounting
Surface Mount

