Arrow Electronic Components Online
919399J51P|AMPHENOLRF|simage
919399J51P|AMPHENOLRF|limage
Connector RF

919-399J-51P

Conn MCX 0Hz to 4GHz 50Ohm Solder ST SMD RCP Gold Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    RCP
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 4G
  • Impedance (Ohm)
    50
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Product Length (mm)
    6
  • Product Depth (mm)
    6
  • Product Height (mm)
    6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources