Arrow Electronic Components Online
919388P51S|AMPHENOLRF|simage
919388P51S|AMPHENOLRF|limage
Connector RF

919-388P-51S

919-388P-51S Amphenol RF Connectors MCX PL 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold - Arrow.com

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    MCX
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    M
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 6G
  • Impedance (Ohm)
    50
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Product Diameter (mm)
    3.9
  • Product Length (mm)
    15.2
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources