You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
918860004|MOLEX|limage
918860004|MOLEX|simage
Cabezales del conector y receptáculos PCB

91886-0004

5.00mm Pitch Female IDT Connector, 10 Amp, Indirect, 2 Circuits

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Automotive
    No
  • PPAP
    No
  • Gender
    F
  • Number of Contacts
    2
  • Number of Rows
    1
  • Terminal Pitch (mm)
    5
  • Maximum Current Rating (A)
    10/Contact
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    120
  • Mating Cycle (Cycles)
    10
  • Packaging
    Tray
  • Product Weight (g)
    2.658

Documentation and Resources

Datasheets
Design resources