Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A992.a
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Display Type
LED
Number of Displays
1
Number of Outputs
1
Fan
Yes
Input Frequency (Hz)
47 to 63
Ripple and Noise
3mV(Max)
Interface Type
GPIB/LAN/RS232/RS485/USB
Output Voltage Range (V)
0 to 10|0 to 20
Maximum Output Current (A)
10|5
Maximum Output Power (W)
100
AC Input Voltage (V)
115|230
Cooling Type
Forced Air
Warranty
3Year
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Product Weight (g)
7700

