Connector Socket
917-93-103-41-005000
Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole Bulk
Mill-MaxProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Transistor Socket
Gender
SKT
Number of Contacts
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
150VDC|100VAC
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
1000
Packaging
Bulk
Product Depth (mm)
10.01
Product Height (mm)
4.19
Mounting
Through Hole

