You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
914CE293|HONEYWEL|limage
914CE293|HONEYWEL|simage
Switch Limit

914CE29-3

Switch Limit N.O./N.C. SPDT Cross Roller Plunger Panel Mount/Screw Mount 5A 250VAC 28VDC 74.57VA 8.9N Linear Cable

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Enclosed
  • Actuator Style
    Cross Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    SPDT
  • Maximum Current Rating (A)
    5@250VAC@(CE/cULus)
  • Maximum AC Voltage Rating (V)
    250@(CE/cULus)
  • Dielectric Strength
    1500VAC
  • Maximum Power Rating
    74.57@(CE/cULus)
  • Mechanical Life (Cycles)
    10000000
  • Operating Force (N)
    8.9
  • Release Force (N)
    4.45
  • Operating Speed
    0.1m/s
  • Mounting
    Panel Mount/Screw Mount
  • Termination Style
    Cable
  • Maximum Pre-Travel
    1.8mm
  • Minimum Over-Travel
    3mm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    40.01
  • Product Depth (mm)
    16
  • Product Height (mm)
    81

Documentation and Resources

Datasheets
Design resources