Switch Limit
914CE19-3
Switch Limit N.O./N.C. SPDT Adjustable Top Plunger Screw Mount 5A 250VAC 28VDC 74.57VA 22.24N Linear Cable
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
Yes
PPAP
Unknown
Type
Enclosed
Actuator Style
Adjustable Top Plunger
Device Type
Linear
Switch Configuration
N.O./N.C.
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
5@250VAC@(CE/cULus)
Maximum AC Voltage Rating (V)
250@(CE/cULus)
Dielectric Strength
1500VAC
Maximum Power Rating
74.57@(CE/cULus)
Mechanical Life (Cycles)
10000000
Operating Force (N)
22.24
Operating Speed
0.1m/s
Mounting
Screw Mount
Termination Style
Cable
Minimum Over-Travel
3mm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Length (mm)
40
Product Depth (mm)
16
Product Height (mm)
75.36

