Arrow Electronic Components Online
9141|BKPRCSN|simage
9141|BKPRCSN|limage
Bench Power Supplies

9141

Triple Output DC Power Supply 60V/4A, 300W

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A992
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    LCD
  • Number of Displays
    3
  • Number of Outputs
    3
  • Fan
    Yes
  • Load Regulation
    3mV
  • Line Regulation
    3mV
  • Ripple and Noise
    10mV
  • Interface Type
    LAN/USB
  • Output Voltage Range (V)
    0 to 60
  • Maximum Output Current (A)
    4
  • Maximum Output Power (W)
    300
  • Power Supply Color
    White
  • AC Input Voltage (V)
    115|230
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Packaging
    Box
  • Product Weight (g)
    5000

Documentation and Resources

Datasheets
Design resources