Arrow Electronic Components Online
9129B|BKPRCSN|simage
9129B|BKPRCSN|limage
Bench Power Supplies

9129B

Triple Output Power Supply 2 x 30V/3A x 1 x 5V

B&K Precision
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Display Type
    VFD
  • Number of Displays
    1
  • Number of Outputs
    3
  • Fan
    Yes
  • Load Regulation
    4mV
  • Line Regulation
    4mV
  • Input Frequency (Hz)
    47 to 63
  • Ripple and Noise
    5mV(Max)
  • Interface Type
    USB
  • Output Voltage Range (V)
    0 to 30
  • Maximum Output Current (A)
    3
  • Maximum Output Power (W)
    195
  • AC Input Voltage (V)
    110/220
  • Warranty
    3Year
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    40
  • Product Weight (g)
    7300

Documentation and Resources

Datasheets
Design resources