Arrow Electronic Components Online
911M2100200|CNCTECH|simage
911M2100200|CNCTECH|limage
Cable Assembly Fiber Optic

911M-2-1-00200

Cable Assembly Duplex 2m Duplex LC to Duplex LC

CnC Tech, LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Duplex
  • Connector Type A
    Duplex LC
  • Connector Type B
    Duplex LC
  • Cable Length (m)
    2
  • Core Diameter (um)
    62.5
  • Clad Diameter (um)
    125
  • Jacket Color
    Orange
  • Jacket Material
    Polyvinyl Chloride
  • Number of Contacts
    2 to 2
  • Connector Orientation
    Straight to Straight

Documentation and Resources

Datasheets
Design resources