Cable Assembly Fiber Optic
911M-2-1-00200-PL
Cable Assembly Duplex 2m Duplex LC to Duplex LC
CnC Tech, LLCProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
No
PPAP
No
Cable Type
Duplex
Connector Type A
Duplex LC
Connector Type B
Duplex LC
Cable Length (m)
2
Core Diameter (um)
62.5
Clad Diameter (um)
125
Jacket Color
Orange
Number of Contacts
2 to 2
Connector Orientation
Straight to Straight

