Arrow Electronic Components Online
908140826|MOLEX|simage
908140826|MOLEX|limage
Connector Headers and PCB Receptacles

908140826

Conn Picoflex HDR 26 POS 1.27mm Solder ST SMD Picoflex Tube

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Picoflex
  • Gender
    HDR
  • Number of Contacts
    26
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.27
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    2.4/Contact
  • Maximum Voltage Rating
    250VDC|250VAC
  • Maximum Contact Resistance (mOhm)
    15
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    30
  • Packaging
    Tube
  • Product Weight (g)
    1.072
  • Product Length (mm)
    36.8
  • Product Depth (mm)
    6.9
  • Product Height (mm)
    5.15
  • Tradename
    Picoflex
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources