Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Mini-SMB
Gender
F
Termination Method
Solder
Body Orientation
Straight
Contact Plating
Gold
Operating Frequency (Hz)
0 to 2G
Impedance (Ohm)
75
Mating System
Push On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
6.35
Product Depth (mm)
6.35
Product Height (mm)
20.19
Mounting
Through Hole

