Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
Yes
PPAP
Unknown
Type
SMB
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 4G
Maximum Insertion Loss (dB)
0.3
Maximum Voltage Rating
250VAC
Impedance (Ohm)
75
Insulation Resistance (MOhm)
5000
Mating System
Push On
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
6.35
Product Depth (mm)
11.43
Product Height (mm)
6.35
Mounting
Edge Mount

