Connector Headers and PCB Receptacles
901362103
Conn Shrouded Header (4 Sides) HDR 3 POS 2.54mm Solder RA Thru-Hole C-Grid III Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Key/Center Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350VDC|350VAC
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tray
Product Weight (g)
0.686
Product Length (mm)
10.97
Product Depth (mm)
7.21
Product Height (mm)
10.9
Tradename
C-Grid III
Mounting
Through Hole

