Connector Headers and PCB Receptacles
90130-1106
Conn Shrouded Header (4 Sides) HDR 6 POS 2.54mm Solder ST Thru-Hole C-Grid III Tray
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Key/Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
350VDC|350VAC
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
30
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
30
Packaging
Tray
Product Weight (g)
0.894
Product Length (mm)
10.34
Product Depth (mm)
9.75
Product Height (mm)
10.9
Tradename
C-Grid III
Mounting
Through Hole

