Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
SMA
Gender
PL
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold
Operating Frequency (Hz)
0 to 12.4G
Impedance (Ohm)
50
Insulation Resistance (MOhm)
5000
Mating System
Threaded
Mating Cycle (Cycles)
100
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Product Length (mm)
23
Product Depth (mm)
8
Mounting
Cable Mount

