Arrow Electronic Components Online
9019217SF|AMPHENOLRF|simage
9019217SF|AMPHENOLRF|limage
Connector RF

901-9217-SF

Conn SMA Adapter 0Hz to 12.4GHz 50Ohm ST F/F Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    SMA Adapter
  • Gender
    F/F
  • Body Orientation
    Straight
  • Contact Gender
    F/F
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 12.4G
  • Maximum Insertion Loss (dB)
    0.12
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating System
    Push On
  • Mating Cycle (Cycles)
    100
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Length (mm)
    12.7

Documentation and Resources

Datasheets
Design resources