Connector RF
901-1GA200000AE
Conn SMA 0Hz to 18GHz 50Ohm Solder Cup ST Flange Mount RCP Gold Single
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
F
Contact Plating
Gold
Operating Frequency (Hz)
0 to 18G
Impedance (Ohm)
50
Mating System
Threaded
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Single
Product Length (mm)
9.53
Product Depth (mm)
9.53
Product Height (mm)
12.07
Mounting
Flange Mount

