Arrow Electronic Components Online
900828880080000|NVIDIA|originalImage
900828880080000|NVIDIA|limage
System on Modules - SOM

900-82888-0080-000 | NVIDIA JETSON AGX XAVIER System-on-Module (SoM) - Industrial

Jetson AGX Xavier Industrial System-on-Module (SOM): 512-Core Volta GPU, 8-Core ARM 64 Bit CPU, 32 GB LPDDR4, 64 GB eMMC

NVIDIA
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Processor Type
    NVIDIA
  • Processor Family
    ARM v8.2, Carmel
  • Processor Number
    v8.2 64-bit
  • Processor Cores
    8 Core
  • Processor Speed (Hz)
    2.03G
  • Form Factor
    Compact
  • JTAG Support
    Yes
  • Data Cache Size (B)
    4M, 8M
  • Number of System Memory Slots
    1
  • RAM Type
    LPDDR4X
  • System Memory Maximum Size (B)
    32G
  • System Memory Speed
    2133
  • UART
    5
  • USART
    0
  • SPI
    3
  • I2C
    5
  • CAN
    2
  • USB
    7
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    36
  • Audio Interfaces
    1@DMIC/1@DSPK
  • Video In
    Yes
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet Controller Type
    RGMII
  • Ethernet
    1
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Chipset Type
    NVIDIA Volta
  • Display Interface
    DP, eDP, HDMI
  • Operating Systems
    Linux
  • Linux
    Linux
  • Medical Application
    Yes
  • Minimum Operating Supply Voltage (V)
    2.25, 4.75, 9
  • Typical Operating Supply Voltage (V)
    3.3/5/12
  • Maximum Operating Supply Voltage (V)
    5.25, 5.5, 20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Pinout Type
    B2B
  • Family/Series
    AGX Xavier Industrial
  • ROHS Version
    2011/65/EU, 2015/863

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources