System on Modules - SOM
900-13767-0030-000 | NVIDIA® Jetson Orin™ Nano 8GB
Jetson Orin Nano 8GB System-on-Module (SOM): 1024-Core Ampere GPU, 6-Core ARM 64 Bit CPU, 8 GB LPDDR5
NVIDIAProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
5A992c.
Part Status
Active
HTS
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Processor Type
ARM
Processor Family
Cortex-A78AE v8.2
Processor Number
ARM Cortex-A78AE v8.2
Processor Cores
6 Core
Processor Speed (Hz)
1.5G
Form Factor
Small
JTAG Support
No
Data Cache Size (B)
4M|1.5M
Number of System Memory
1
RAM Type
LPDDR5
System Memory Socket Type
DRAM
System Memory Maximum Size (B)
8G
UART
3
USART
0
SPI
2
I2C
4
CAN
1
USB
6
VGA
0
SATA
0
PATA
0
GPIO
0
Audio Interfaces
1@DMIC/1@DSPK
Video In
Yes
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
0
Display Type
LCD
Display Interface
HDMI|eDP|DP
Operating Systems
Linux
Linux
Linux
Medical Application
No
Minimum Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
20
Pinout Type
SOM

