You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
Relay Sockets

90.15

Relay Sockets PC Pin 10A 250VAC Through Hole

Finder
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    11
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    28
  • Product Height (mm)
    13.5

Documentation and Resources

Datasheets
Design resources